
SABMB910023 | |
|---|---|
DigiKey Part Number | SABMB910023-ND |
Manufacturer | |
Manufacturer Product Number | SABMB910023 |
Description | EVAL BOARD FOR ALD910023 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910023 EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Type Circuit Protection |
Manufacturer Advanced Linear Devices Inc. | Function Supercapacitor Cell Balancing |
Series | Utilized IC / Part ALD910023 |
Packaging Bulk | Contents Board(s) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 613,18400 Kč | 3 065,92 Kč |
| 10 | 565,32900 Kč | 5 653,29 Kč |
| 100 | 503,42710 Kč | 50 342,71 Kč |
| Unit Price without VAT: | 613,18400 Kč |
|---|---|
| Unit Price with VAT: | 741,95264 Kč |


