
ALD910023SAL | |
|---|---|
DigiKey Part Number | 1014-1263-5-ND |
Manufacturer | |
Manufacturer Product Number | ALD910023SAL |
Description | MOSFET DUAL SAB 2.3V 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor Supercapacitor Auto Balancing 2 N-Channel (Dual) 2.3V 80mA Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Rated 2.3V |
Manufacturer Advanced Linear Devices Inc. | Current Rating (Amps) 80mA |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Transistor Type 2 N-Channel (Dual) | Base Product Number |
Applications Supercapacitor Auto Balancing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 50 | 80,43920 Kč | 4 021,96 Kč |
| 100 | 73,65890 Kč | 7 365,89 Kč |
| 500 | 61,79082 Kč | 30 895,41 Kč |
| 1 000 | 57,98178 Kč | 57 981,78 Kč |
| 2 000 | 56,95708 Kč | 113 914,16 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |




