14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1105SBL

DigiKey Part Number
1014-1011-ND
Manufacturer
Manufacturer Product Number
ALD1105SBL
Description
MOSFET 2N/2P-CH 10.6V 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 500mW Surface Mount 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD1105SBL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N and 2 P-Channel Matched Pair
FET Feature
-
Drain to Source Voltage (Vdss)
10.6V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
500Ohm @ 5V
Vgs(th) (Max) @ Id
1V @ 1µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 5V
Power - Max
500mW
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1159,97000 Kč159,97 Kč
5086,55700 Kč4 327,85 Kč
10079,47270 Kč7 947,27 Kč
50067,69750 Kč33 848,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,97000 Kč
Unit Price with VAT:193,56370 Kč