
AL-MPA-750-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-MPA-750-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-MPA-750-0-C |
Description | CABLE TIE HLD QUAD ADH BLK 2=2PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw, #4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw, #4 | |
Size / Dimension | 0.74" L x 0.74" W x 0.19" H (18.8mm x 18.8mm x 4.8mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3,57000 Kč | 7,14 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 26 | 2,95577 Kč | 76,85 Kč |
| 50 | 2,81800 Kč | 140,90 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 300 | 2,48407 Kč | 745,22 Kč |
| 500 | 2,39588 Kč | 1 197,94 Kč |
| 1 000 | 2,28122 Kč | 2 281,22 Kč |
| 2 500 | 2,13810 Kč | 5 345,25 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


