


AL-04-18-2-M | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-2-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-2-M |
Description | CBL TIE LOCKING RED 18LB 4.12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.343' (104.65mm, 4.12") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Nylon | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57745 Kč | 577,45 Kč |
| 2 000 | 0,54984 Kč | 1 099,68 Kč |
| 3 000 | 0,53426 Kč | 1 602,78 Kč |
| 5 000 | 0,51529 Kč | 2 576,45 Kč |
| 7 000 | 0,50320 Kč | 3 522,40 Kč |
| 10 000 | 0,49068 Kč | 4 906,80 Kč |
| Unit Price without VAT: | 0,57745 Kč |
|---|---|
| Unit Price with VAT: | 0,69871 Kč |


