
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 50 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | - | |
Current - Output High, Low | - | |
Voltage - Supply | 3.8V ~ 4.2V | |
Current - Quiescent (Iq) | 130 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-CQFP (8x8) | |
Package / Case | 24-CFlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 417,50000 Kč | 28 417,50 Kč |
| 25 | 26 838,75000 Kč | 670 968,75 Kč |
| 50 | 24 733,75000 Kč | 1 236 687,50 Kč |
| 100 | 21 576,25000 Kč | 2 157 625,00 Kč |
| 500 | 16 840,00000 Kč | 8 420 000,00 Kč |
| 1 000 | 14 208,75000 Kč | 14 208 750,00 Kč |
| Unit Price without VAT: | 28 417,50000 Kč |
|---|---|
| Unit Price with VAT: | 34 385,17500 Kč |


