
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADSANTEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 3.1 V ~ 3.5 V | |
Voltage - VCCB | 3.1 V ~ 3.5 V | |
Input Signal | CMOS, CML/ECL/LVDS | |
Output Signal | CMOS, LVDS | |
Output Type | Differential, Single-Ended | |
Data Rate | 2Gbps | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Signal Splitter, Data/Strobe Encoding/Decoding, Enabling/Disabling of Channels | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,48000 Kč | 1 166,48 Kč |
| 25 | 1 103,99000 Kč | 27 599,75 Kč |
| 50 | 1 020,67000 Kč | 51 033,50 Kč |
| 100 | 874,86000 Kč | 87 486,00 Kč |
| 500 | 708,22000 Kč | 354 110,00 Kč |
| 1 000 | 583,24000 Kč | 583 240,00 Kč |
| Unit Price without VAT: | 1 166,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,44080 Kč |


