
M24308/26-2F | |
|---|---|
DigiKey Part Number | 2899-M24308/26-2F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-2F |
Description | M24308/26-2F |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Panel Mount Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADI Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Panel Mount Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.625" (15.88mm) | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 67,19360 Kč | 1 679,84 Kč |
| 50 | 65,09380 Kč | 3 254,69 Kč |
| 75 | 63,41400 Kč | 4 756,05 Kč |
| 100 | 61,31420 Kč | 6 131,42 Kč |
| 125 | 58,79440 Kč | 7 349,30 Kč |
| 250 | 57,95448 Kč | 14 488,62 Kč |
| 500 | 56,69460 Kč | 28 347,30 Kč |
| Unit Price without VAT: | 67,19360 Kč |
|---|---|
| Unit Price with VAT: | 81,30426 Kč |


