
ATXP032-CCUE-T | |
|---|---|
DigiKey Part Number | 1265-1349-2-ND - Tape & Reel (TR) 1265-1349-1-ND - Cut Tape (CT) 1265-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXP032-CCUE-T |
Description | IC FLASH 32MBIT SPI/QUAD 24CBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-CBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | ATXP032-CCUE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,15000 Kč | 103,15 Kč |
| 10 | 96,17700 Kč | 961,77 Kč |
| 25 | 93,32720 Kč | 2 333,18 Kč |
| 50 | 91,15500 Kč | 4 557,75 Kč |
| 100 | 88,98890 Kč | 8 898,89 Kč |
| 250 | 86,13996 Kč | 21 534,99 Kč |
| 500 | 84,00802 Kč | 42 004,01 Kč |
| 1 000 | 81,90218 Kč | 81 902,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 79,83002 Kč | 159 660,04 Kč |
| Unit Price without VAT: | 103,15000 Kč |
|---|---|
| Unit Price with VAT: | 124,81150 Kč |

