



500/ 3 31 | |
|---|---|
DigiKey Part Number | 2098-500/331-ND |
Manufacturer | |
Manufacturer Product Number | 500/ 3 31 |
Description | CONN TERM STRIP 3CIRC 0.394" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 10-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 85°C | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 10,07920 Kč | 251,98 Kč |
| 50 | 9,07960 Kč | 453,98 Kč |
| 100 | 8,20810 Kč | 820,81 Kč |
| 250 | 7,25440 Kč | 1 813,60 Kč |
| 500 | 6,67694 Kč | 3 338,47 Kč |
| 1 000 | 6,20869 Kč | 6 208,69 Kč |
| 5 000 | 5,45814 Kč | 27 290,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



