SSL Connector 3 Position Plug, Male Pins Board to Cable/Wire Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163 ST/ 3 DS

DigiKey Part Number
2098-163ST/3DS-ND
Manufacturer
Manufacturer Product Number
163 ST/ 3 DS
Description
CONN TERM PLUG 3POS SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Plug, Male Pins Board to Cable/Wire Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Plug, Male Pins
Number of Positions
3
Mounting Type
Board Mount
Termination
Screw
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
0.5 ~ 2.5mm²
Contact Material
Brass
Contact Finish
-
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
100°C
Voltage Rating
600V
Current Rating (Amps)
16A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1030,55200 Kč305,52 Kč
2526,60880 Kč665,22 Kč
5024,08480 Kč1 204,24 Kč
20020,18435 Kč4 036,87 Kč
40018,75018 Kč7 500,07 Kč
60018,04743 Kč10 828,46 Kč
1 00017,28744 Kč17 287,44 Kč
5 00015,61407 Kč78 070,35 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč