
160 BU/ 3 DS SW | |
|---|---|
DigiKey Part Number | 2098-160BU/3DSSW-ND |
Manufacturer | |
Manufacturer Product Number | 160 BU/ 3 DS SW |
Description | CONN TERM RCPT 3POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Female Sockets Board to Cable/Wire Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 | |
Mounting Type | Board Mount | |
Termination | Screw | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 0.5 ~ 2.5mm² | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 21,17440 Kč | 529,36 Kč |
| 50 | 19,13340 Kč | 956,67 Kč |
| 200 | 15,95535 Kč | 3 191,07 Kč |
| 400 | 14,77735 Kč | 5 910,94 Kč |
| 600 | 14,19780 Kč | 8 518,68 Kč |
| 1 000 | 13,56975 Kč | 13 569,75 Kč |
| 5 000 | 12,18233 Kč | 60 911,65 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


