
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,14000 Kč | 334,14 Kč |
| 10 | 309,80100 Kč | 3 098,01 Kč |
| 25 | 300,11400 Kč | 7 502,85 Kč |
| 50 | 292,82360 Kč | 14 641,18 Kč |
| 100 | 285,59560 Kč | 28 559,56 Kč |
| 300 | 274,32227 Kč | 82 296,68 Kč |
| 500 | 269,18054 Kč | 134 590,27 Kč |
| Unit Price without VAT: | 334,14000 Kč |
|---|---|
| Unit Price with VAT: | 404,30940 Kč |









