
IM2P41B8-512GITB5 | |
|---|---|
DigiKey Part Number | 4670-IM2P41B8-512GITB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2P41B8-512GITB5 |
Description | ADATA INDUSTRIAL-GRADE PCIE GEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 NVMe 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 7.0GB/s | |
Speed - Write | 6.5GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 876,02000 Kč | 4 876,02 Kč |
| 12 | 4 458,02167 Kč | 53 496,26 Kč |
| 30 | 4 309,15267 Kč | 129 274,58 Kč |
| Unit Price without VAT: | 4 876,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 899,98420 Kč |




