
PKE8416HAPI | |
|---|---|
DigiKey Part Number | 2166-PKE8416HAPI-ND |
Manufacturer | |
Manufacturer Product Number | PKE8416HAPI |
Description | 9-75VIN; 48.6-59.4VOUT; 40W; ISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 740mA 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE8416HAPI Models |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 115°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.9mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency cURus, UL |
Current - Output (Max) 740mA | Standard Number 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 554,27000 Kč | 1 554,27 Kč |
| 5 | 1 496,40200 Kč | 7 482,01 Kč |
| 10 | 1 472,08600 Kč | 14 720,86 Kč |
| 25 | 1 440,52160 Kč | 36 013,04 Kč |
| 50 | 1 417,05840 Kč | 70 852,92 Kč |
| Unit Price without VAT: | 1 554,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 880,66670 Kč |





