Memory Card SD™ 16GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDU3A-016GT

DigiKey Part Number
4670-IDU3A-016GT-ND
Manufacturer
Manufacturer Product Number
IDU3A-016GT
Description
MEMORY CARD SD 16GB MLC
Customer Reference
Detailed Description
Memory Card SD™ 16GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
16GB
Speed
-
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 361,65000 Kč2 361,65 Kč
102 177,78700 Kč21 777,87 Kč
252 106,15800 Kč52 653,95 Kč
502 052,91560 Kč102 645,78 Kč
1002 000,68100 Kč200 068,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 361,65000 Kč
Unit Price with VAT:2 857,59650 Kč