Memory Card SD™ 8GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDU3A-008GT

DigiKey Part Number
4670-IDU3A-008GT-ND
Manufacturer
Manufacturer Product Number
IDU3A-008GT
Description
MEMORY CARD SD 8GB MLC
Customer Reference
Detailed Description
Memory Card SD™ 8GB MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
8GB
Speed
-
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 260,72000 Kč1 260,72 Kč
101 164,63300 Kč11 646,33 Kč
251 126,86200 Kč28 171,55 Kč
501 098,67420 Kč54 933,71 Kč
1001 070,92320 Kč107 092,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 260,72000 Kč
Unit Price with VAT:1 525,47120 Kč