
USB-C20-S-RU-CS1-BL-BK | |
|---|---|
DigiKey Part Number | 2057-USB-C20-S-RU-CS1-BL-BK-ND |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-RU-CS1-BL-BK |
Description | USB C 2.0 RECEPTACLE, R/A UPRIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 100V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,66500 Kč | 316,65 Kč |
| 25 | 29,68280 Kč | 742,07 Kč |
| 50 | 28,26760 Kč | 1 413,38 Kč |
| 100 | 26,91520 Kč | 2 691,52 Kč |
| 300 | 24,90643 Kč | 7 471,93 Kč |
| 500 | 24,02424 Kč | 12 012,12 Kč |
| 1 000 | 22,87753 Kč | 22 877,53 Kč |
| 2 500 | 21,44593 Kč | 53 614,83 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |




