
USB-B3-S-RA | |
|---|---|
DigiKey Part Number | 2057-USB-B3-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | USB-B3-S-RA |
Description | USB B 3.0 RECEPTACLE, R/A THROUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,02000 Kč | 120,20 Kč |
| 25 | 11,07240 Kč | 276,81 Kč |
| 40 | 10,61975 Kč | 424,79 Kč |
| 100 | 9,79250 Kč | 979,25 Kč |
| 300 | 8,88170 Kč | 2 664,51 Kč |
| 500 | 8,48820 Kč | 4 244,10 Kč |
| 1 000 | 7,98216 Kč | 7 982,16 Kč |
| 2 400 | 7,38618 Kč | 17 726,83 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |




