USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-A3-S-VT-CS5A

DigiKey Part Number
2057-USB-A3-S-VT-CS5A-ND
Manufacturer
Manufacturer Product Number
USB-A3-S-VT-CS5A
Description
USB A 3.0 RECEPTACLE, VERTICAL T
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Adam Tech
Mounting Feature
Vertical
Series
Termination
Solder
Packaging
Tray
Number of Ports
1
Part Status
Active
Shielding
Shielded
Connector Type
USB-A (USB TYPE-A)
Contact Finish
Gold
Number of Contacts
9
Shell/Shielding Material
Copper Alloy
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Specifications
USB 3.0
Insulation Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,32600 Kč283,26 Kč
2526,55000 Kč663,75 Kč
5025,27740 Kč1 263,87 Kč
10024,07000 Kč2 407,00 Kč
30022,27257 Kč6 681,77 Kč
50021,48348 Kč10 741,74 Kč
1 00020,45793 Kč20 457,93 Kč
2 50019,17772 Kč47 944,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč