TVDQSFPPSR4-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVDQSFPPSR4-1

DigiKey Part Number
2057-TVDQSFPPSR4-1-ND
Manufacturer
Manufacturer Product Number
TVDQSFPPSR4-1
Description
QSFP+ 40G TRANSCEIVER, 100M, 850
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 40Gbps 850nm 3.135V ~ 3.465V MTP, MPO Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Data Rate
40Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
3.135V ~ 3.465V
Connector Type
MTP, MPO
Mounting Type
Pluggable, QSFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 571,05000 Kč2 571,05 Kč
122 180,30667 Kč26 163,68 Kč
1001 989,93440 Kč198 993,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 571,05000 Kč
Unit Price with VAT:3 110,97050 Kč