Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-R2-2E-F-6-5

DigiKey Part Number
2057-SW-R2-2E-F-6-5-ND
Manufacturer
Manufacturer Product Number
SW-R2-2E-F-6-5
Description
SWITCH ROCKER SPDT 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.00mm Dia
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1023,37100 Kč233,71 Kč
2522,04800 Kč551,20 Kč
5021,09040 Kč1 054,52 Kč
10020,17700 Kč2 017,70 Kč
30018,80510 Kč5 641,53 Kč
50018,19896 Kč9 099,48 Kč
1 00017,40566 Kč17 405,66 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč