
SW-R2-2E-F-6-2 | |
|---|---|
DigiKey Part Number | 2057-SW-R2-2E-F-6-2-ND |
Manufacturer | |
Manufacturer Product Number | SW-R2-2E-F-6-2 |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 13.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 16,56320 Kč | 414,08 Kč |
| 50 | 15,84920 Kč | 792,46 Kč |
| 100 | 15,16270 Kč | 1 516,27 Kč |
| 300 | 14,13237 Kč | 4 239,71 Kč |
| 500 | 13,67726 Kč | 6 838,63 Kč |
| 1 000 | 13,08154 Kč | 13 081,54 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





