
SW-R2-1A-F-1-5 | |
|---|---|
DigiKey Part Number | 2057-SW-R2-1A-F-1-5-ND |
Manufacturer | |
Manufacturer Product Number | SW-R2-1A-F-1-5 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round |
Series | Color - Actuator/Cap Black |
Packaging Bag | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.00mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,53240 Kč | 263,31 Kč |
| 50 | 10,07900 Kč | 503,95 Kč |
| 100 | 9,64440 Kč | 964,44 Kč |
| 300 | 8,98923 Kč | 2 696,77 Kč |
| 500 | 8,69990 Kč | 4 349,95 Kč |
| 1 000 | 8,32151 Kč | 8 321,51 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



