
SW-R1-3C-E-1-2 | |
|---|---|
DigiKey Part Number | 2057-SW-R1-3C-E-1-2-ND |
Manufacturer | |
Manufacturer Product Number | SW-R1-3C-E-1-2 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 26,94400 Kč | 269,44 Kč |
| 25 | 25,41160 Kč | 635,29 Kč |
| 50 | 24,30860 Kč | 1 215,43 Kč |
| 100 | 23,25600 Kč | 2 325,60 Kč |
| 250 | 21,92904 Kč | 5 482,26 Kč |
| 500 | 20,97506 Kč | 10 487,53 Kč |
| 1 000 | 20,06044 Kč | 20 060,44 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |





