
SW-PB9-BB00BQE-5 | |
|---|---|
DigiKey Part Number | 2057-SW-PB9-BB00BQE-5-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB9-BB00BQE-5 |
Description | SUBMINIATIURE PUSHBUTTON SWITCH, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 58,11900 Kč | 581,19 Kč |
| 25 | 54,82280 Kč | 1 370,57 Kč |
| 50 | 52,44400 Kč | 2 622,20 Kč |
| 100 | 50,16430 Kč | 5 016,43 Kč |
| 250 | 47,29600 Kč | 11 824,00 Kč |
| 500 | 45,23266 Kč | 22 616,33 Kč |
| 1 000 | 43,25586 Kč | 43 255,86 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |


