
SW-PB8-BB12A1QE-1 | |
|---|---|
DigiKey Part Number | 2057-SW-PB8-BB12A1QE-1-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-BB12A1QE-1 |
Description | SNAP-ACTING PUSHBUTTON SWITCH, B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 38 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,88000 Kč | 109,88 Kč |
| 10 | 94,95700 Kč | 949,57 Kč |
| 25 | 89,53840 Kč | 2 238,46 Kč |
| 50 | 85,65240 Kč | 4 282,62 Kč |
| 100 | 81,92240 Kč | 8 192,24 Kč |
| 300 | 76,33220 Kč | 22 899,66 Kč |
| 500 | 73,85898 Kč | 36 929,49 Kč |
| 1 000 | 70,62507 Kč | 70 625,07 Kč |
| Unit Price without VAT: | 109,88000 Kč |
|---|---|
| Unit Price with VAT: | 132,95480 Kč |


