
SW-PB7-07LB42CRRW12V | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-07LB42CRRW12V-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-07LB42CRRW12V |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,66000 Kč | 392,66 Kč |
| 10 | 338,88700 Kč | 3 388,87 Kč |
| 25 | 319,51400 Kč | 7 987,85 Kč |
| 50 | 305,57540 Kč | 15 278,77 Kč |
| 100 | 292,22080 Kč | 29 222,08 Kč |
| 250 | 275,42320 Kč | 68 855,80 Kč |
| 500 | 263,33256 Kč | 131 666,28 Kč |
| Unit Price without VAT: | 392,66000 Kč |
|---|---|
| Unit Price with VAT: | 475,11860 Kč |



