Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-PB7-07LB42CRRB12V

DigiKey Part Number
2057-SW-PB7-07LB42CRRB12V-ND
Manufacturer
Manufacturer Product Number
SW-PB7-07LB42CRRB12V
Description
ANTI-VANDAL PUSHBUTTON SWITCH, 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1718,13000 Kč718,13 Kč
10619,54600 Kč6 195,46 Kč
25584,07200 Kč14 601,80 Kč
50558,54260 Kč27 927,13 Kč
100534,08620 Kč53 408,62 Kč
250503,31704 Kč125 829,26 Kč
Manufacturers Standard Package
Unit Price without VAT:718,13000 Kč
Unit Price with VAT:868,93730 Kč