



SATA-D-PL-RT | |
---|---|
DigiKey Part Number | 2057-SATA-D-PL-RT-ND |
Manufacturer | |
Manufacturer Product Number | SATA-D-PL-RT |
Description | SATA CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position SATA Plug, Shrouded, Stacked Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SATA-D-PL-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug, Shrouded, Stacked | |
Connector Type | SATA | |
Number of Positions | 14 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,08000 Kč | 47,08 Kč |
10 | 39,91000 Kč | 399,10 Kč |
25 | 37,41920 Kč | 935,48 Kč |
50 | 35,62760 Kč | 1 781,38 Kč |
100 | 33,92370 Kč | 3 392,37 Kč |
250 | 31,79908 Kč | 7 949,77 Kč |
450 | 30,50669 Kč | 13 728,01 Kč |
950 | 28,94055 Kč | 27 493,52 Kč |
2 400 | 27,10964 Kč | 65 063,14 Kč |
Unit Price without VAT: | 47,08000 Kč |
---|---|
Unit Price with VAT: | 56,96680 Kč |