



RS1-12-G | |
|---|---|
DigiKey Part Number | 2057-RS1-12-G-ND |
Manufacturer | |
Manufacturer Product Number | RS1-12-G |
Description | RECEPTACLE STRIP 12P 2.54MM PITC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Box | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 150 | 18,16887 Kč | 2 725,33 Kč |
| 600 | 16,47468 Kč | 9 884,81 Kč |
| 1 050 | 15,83670 Kč | 16 628,53 Kč |
| 5 100 | 14,16612 Kč | 72 247,21 Kč |
| 10 050 | 13,50466 Kč | 135 721,83 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











