RF55-27I-T-02-50-A-SH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 51,79220 Kč
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 97
Unit Price: 61,31000 Kč
Datasheet

Parametric Equivalent


Taoglas Limited
In Stock: 41
Unit Price: 78,95000 Kč
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF55-27I-T-02-50-A-SH

DigiKey Part Number
2057-RF55-27I-T-02-50-A-SH-ND
Manufacturer
Manufacturer Product Number
RF55-27I-T-02-50-A-SH
Description
FAKRA PLUG SMB TYPE:STRAIGHT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code I
Housing Color
Beige
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00066,99265 Kč66 992,65 Kč
Unit Price without VAT:66,99265 Kč
Unit Price with VAT:81,06111 Kč