
FK0MIDK | |
|---|---|
DigiKey Part Number | 931-FK0MIDK-ND |
Manufacturer | |
Manufacturer Product Number | FK0MIDK |
Description | FAKRA GEN 1 CODE I BEIGE MALE PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code I | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,03300 Kč | 520,33 Kč |
| 25 | 48,77400 Kč | 1 219,35 Kč |
| 50 | 46,44340 Kč | 2 322,17 Kč |
| 100 | 44,22390 Kč | 4 422,39 Kč |
| 300 | 40,92440 Kč | 12 277,32 Kč |
| 500 | 39,47582 Kč | 19 737,91 Kč |
| 1 000 | 37,59209 Kč | 37 592,09 Kč |
| 2 500 | 35,24027 Kč | 88 100,68 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

