
RF55-26D-T-09-50-A-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-26D-T-09-50-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-26D-T-09-50-A-SH |
Description | FAKRA PLUG SMA TYPE: STRAIGHT, B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Code D |
Part Status Active | Housing Color Violet, Bordeaux |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Crimp | Body Material Brass |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 10 | 89,44900 Kč | 894,49 Kč |
| 25 | 83,83920 Kč | 2 095,98 Kč |
| 50 | 79,83060 Kč | 3 991,53 Kč |
| 100 | 76,01830 Kč | 7 601,83 Kč |
| 300 | 70,34907 Kč | 21 104,72 Kč |
| 500 | 67,85962 Kč | 33 929,81 Kč |
| 1 000 | 64,62285 Kč | 64 622,85 Kč |
| 2 500 | 60,58156 Kč | 151 453,90 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |







