
RF55-26C-T-09-50-A-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-26C-T-09-50-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-26C-T-09-50-A-SH |
Description | FAKRA PLUG SMA TYPE: STRAIGHT, B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Code C |
Part Status Active | Housing Color Blue |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Crimp | Body Material Brass |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,65000 Kč | 137,65 Kč |
| 10 | 116,91600 Kč | 1 169,16 Kč |
| 25 | 109,58320 Kč | 2 739,58 Kč |
| 50 | 104,34840 Kč | 5 217,42 Kč |
| 100 | 99,36600 Kč | 9 936,60 Kč |
| 300 | 91,95677 Kč | 27 587,03 Kč |
| 500 | 88,70344 Kč | 44 351,72 Kč |
| 1 000 | 84,47333 Kč | 84 473,33 Kč |
| 2 500 | 79,19117 Kč | 197 977,92 Kč |
| Unit Price without VAT: | 137,65000 Kč |
|---|---|
| Unit Price with VAT: | 166,55650 Kč |







