SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2-06A-T-21-50-G

DigiKey Part Number
2057-RF2-06A-T-21-50-G-ND
Manufacturer
Manufacturer Product Number
RF2-06A-T-21-50-G
Description
RF SMA CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-178
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
Code A
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1055,98100 Kč559,81 Kč
2552,46160 Kč1 311,54 Kč
5049,95840 Kč2 497,92 Kč
10047,57100 Kč4 757,10 Kč
30044,02160 Kč13 206,48 Kč
50042,46342 Kč21 231,71 Kč
1 00040,43711 Kč40 437,11 Kč
2 50037,90760 Kč94 769,00 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč