



RF12-41-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF12-41-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF12-41-T-00-50-G |
Description | MMCX JACK STR PCB 50 6GHZ BRS B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF12-41-T-00-50-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 34,94300 Kč | 349,43 Kč |
| 25 | 32,74520 Kč | 818,63 Kč |
| 50 | 31,17920 Kč | 1 558,96 Kč |
| 100 | 29,69100 Kč | 2 969,10 Kč |
| 250 | 27,83064 Kč | 6 957,66 Kč |
| 500 | 26,50196 Kč | 13 250,98 Kč |
| 1 000 | 25,23685 Kč | 25 236,85 Kč |
| 2 500 | 23,65784 Kč | 59 144,60 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |











