
PLF-12E4-20A-S-R | |
|---|---|
DigiKey Part Number | 2057-PLF-12E4-20A-S-R-ND |
Manufacturer | |
Manufacturer Product Number | PLF-12E4-20A-S-R |
Description | LINE FILTER 115V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50 ~ 60Hz Single Stage Screw Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 20 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | - | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Clamp | |
Inductance | 700µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,99000 Kč | 710,99 Kč |
| 18 | 550,85944 Kč | 9 915,47 Kč |
| 36 | 518,16056 Kč | 18 653,78 Kč |
| 54 | 499,92741 Kč | 26 996,08 Kč |
| 108 | 470,20935 Kč | 50 782,61 Kč |
| 252 | 462,21849 Kč | 116 479,06 Kč |
| Unit Price without VAT: | 710,99000 Kč |
|---|---|
| Unit Price with VAT: | 860,29790 Kč |


