
PH1-3L-05-FVMP-4560 | |
|---|---|
DigiKey Part Number | 2057-PH1-3L-05-FVMP-4560-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3L-05-FVMP-4560 |
Description | CONN SPRING MOD FEMALE 5POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PH1-3L-05-FVMP-4560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,72000 Kč | 351,72 Kč |
| 10 | 298,94900 Kč | 2 989,49 Kč |
| 25 | 280,22240 Kč | 7 005,56 Kč |
| 50 | 266,84680 Kč | 13 342,34 Kč |
| 100 | 254,11360 Kč | 25 411,36 Kč |
| 272 | 236,80496 Kč | 64 410,95 Kč |
| 544 | 225,51544 Kč | 122 680,40 Kč |
| Unit Price without VAT: | 351,72000 Kč |
|---|---|
| Unit Price with VAT: | 425,58120 Kč |


