Cable Assembly Rectangular 05 pos Male, Right Angle (Magnetic) to USB A Male Plug 2.62' (800.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-USBAM-PH-3E05-MVCC

DigiKey Part Number
2057-CA-USBAM-PH-3E05-MVCC-ND
Manufacturer
Manufacturer Product Number
CA-USBAM-PH-3E05-MVCC
Description
CBL ASSY 5P M-USB M PL 2.62'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 05 pos Male, Right Angle (Magnetic) to USB A Male Plug 2.62' (800.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Rectangular 05 pos Male, Right Angle (Magnetic) to USB A Male Plug
Length
2.62' (800.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 000245,66610 Kč491 332,20 Kč
Unit Price without VAT:245,66610 Kč
Unit Price with VAT:297,25598 Kč