
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.276" (7.00mm) | |
Recommended Working Height | 0.236" (6.00mm) | |
Minimum Working Height | 0.220" (5.60mm) | |
Pad Layout Dimension | Circular - 0.071" (1.80mm) (TH) | |
Operating Force - Initial | 70gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 34,96400 Kč | 349,64 Kč |
| 25 | 32,76240 Kč | 819,06 Kč |
| 50 | 31,19620 Kč | 1 559,81 Kč |
| 100 | 29,70370 Kč | 2 970,37 Kč |
| 300 | 27,48780 Kč | 8 246,34 Kč |
| 500 | 26,51416 Kč | 13 257,08 Kč |
| 1 000 | 25,24863 Kč | 25 248,63 Kč |
| 2 500 | 23,66870 Kč | 59 171,75 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |











