



A-DF 50 PP/Z | |
|---|---|
DigiKey Part Number | 123-A-DF50PP/Z-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 50 PP/Z |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 50 PP/Z Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 60,08500 Kč | 600,85 Kč |
| 40 | 54,46925 Kč | 2 178,77 Kč |
| 80 | 51,86763 Kč | 4 149,41 Kč |
| 120 | 50,40250 Kč | 6 048,30 Kč |
| 280 | 47,47754 Kč | 13 293,71 Kč |
| 520 | 45,44815 Kč | 23 633,04 Kč |
| 1 000 | 43,39988 Kč | 43 399,88 Kč |
| 2 520 | 40,66227 Kč | 102 468,92 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |


