
PCB-B-04-SA-25 | |
|---|---|
DigiKey Part Number | 2057-PCB-B-04-SA-25-ND |
Manufacturer | |
Manufacturer Product Number | PCB-B-04-SA-25 |
Description | CONN FFC FPC TOP 4POS 1.25MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.049" (1.25mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.197" (5.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 25 | 5,65840 Kč | 141,46 Kč |
| 73 | 5,24521 Kč | 382,90 Kč |
| 146 | 4,99575 Kč | 729,38 Kč |
| 292 | 4,75644 Kč | 1 388,88 Kč |
| 511 | 4,57209 Kč | 2 336,34 Kč |
| 1 022 | 4,35336 Kč | 4 449,13 Kč |
| 2 555 | 4,08065 Kč | 10 426,06 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |



