


84533-4 | |
|---|---|
DigiKey Part Number | A144448-ND |
Manufacturer | |
Manufacturer Product Number | 84533-4 |
Description | CONN FFC TOP 4POS 1.25MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84533-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.049" (1.25mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.189" (4.80mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 50 | 4,72880 Kč | 236,44 Kč |
| 100 | 4,49990 Kč | 449,99 Kč |
| 380 | 4,09516 Kč | 1 556,16 Kč |
| 760 | 3,89955 Kč | 2 963,66 Kč |
| 1 140 | 3,78922 Kč | 4 319,71 Kč |
| 2 660 | 3,56919 Kč | 9 494,05 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

