OPSB1ANNC1N1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPSB1ANNC1N1
OPSB1ANNC1N1
OPSB1ANNC1N1

OPSB1ANNC1N1

DigiKey Part Number
2057-OPSB1ANNC1N1-ND
Manufacturer
Manufacturer Product Number
OPSB1ANNC1N1
Description
SC/PC ADAPTER, SIMPLEX, LONG-EAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Flange
Housing Material
Polybutylene Terephthalate (PBT)
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Blue
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19,58000 Kč9,58 Kč
108,20700 Kč82,07 Kč
257,68200 Kč192,05 Kč
507,31540 Kč365,77 Kč
1006,96560 Kč696,56 Kč
2506,52812 Kč1 632,03 Kč
5006,21608 Kč3 108,04 Kč
1 0005,91905 Kč5 919,05 Kč
2 5005,54828 Kč13 870,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,58000 Kč
Unit Price with VAT:11,59180 Kč