



OPLD2BNNC1PA | |
|---|---|
DigiKey Part Number | 2057-OPLD2BNNC1PA-ND |
Manufacturer | |
Manufacturer Product Number | OPLD2BNNC1PA |
Description | LC ADAPTER, DUPLEX, SHORT-EARED, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Adam Tech | Housing Material Polyether Imide (PEI) |
Packaging Tray | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Aqua, Blue |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) LC Receptacle | Base Product Number |
Simplex/Duplex Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,08000 Kč | 420,80 Kč |
| 25 | 39,45120 Kč | 986,28 Kč |
| 50 | 37,56120 Kč | 1 878,06 Kč |
| 100 | 35,76800 Kč | 3 576,80 Kč |
| 250 | 33,52792 Kč | 8 381,98 Kč |
| 500 | 31,92704 Kč | 15 963,52 Kč |
| 1 000 | 30,40321 Kč | 30 403,21 Kč |
| 2 500 | 28,50109 Kč | 71 252,73 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |




