
MTP-88-X-S-C6-A | |
|---|---|
DigiKey Part Number | 2057-MTP-88-X-S-C6-A-ND |
Manufacturer | |
Manufacturer Product Number | MTP-88-X-S-C6-A |
Description | CAT6 PLUG, 8P8C, G/F PLATING, SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.863" (21.92mm) | |
Color | Clear | |
Wire Gauge | 21-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150VAC | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 25 | 12,04440 Kč | 301,11 Kč |
| 50 | 11,47340 Kč | 573,67 Kč |
| 100 | 10,92320 Kč | 1 092,32 Kč |
| 250 | 10,23780 Kč | 2 559,45 Kč |
| 500 | 9,74854 Kč | 4 874,27 Kč |
| 1 000 | 9,28301 Kč | 9 283,01 Kč |
| 2 500 | 8,70174 Kč | 21 754,35 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


