Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP-88-W-S-C6A1

DigiKey Part Number
2057-MTP-88-W-S-C6A1-ND
Manufacturer
Manufacturer Product Number
MTP-88-W-S-C6A1
Description
CAT6A PLUG, 8P8C, 30U PLATING, S
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat6
Ingress Protection
-
Termination
IDC
Length
0.882" (22.40mm)
Color
Clear
Wire Gauge
23-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
150VAC
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 935
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,91400 Kč209,14 Kč
2519,60360 Kč490,09 Kč
5018,66300 Kč933,15 Kč
10017,77060 Kč1 777,06 Kč
25016,65728 Kč4 164,32 Kč
50015,86146 Kč7 930,73 Kč
1 00015,10428 Kč15 104,28 Kč
2 50014,15878 Kč35 396,95 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč