


MTJ-88TUX1-FS2-PG2T-L5-C6A-HT | |
|---|---|
DigiKey Part Number | 2057-MTJ-88TUX1-FS2-PG2T-L5-C6A-HT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TUX1-FS2-PG2T-L5-C6A-HT |
Description | RJ45 1X1,TAB UP,CAT 6A,WITH LED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6 | |
Features | Board Lock, Solder Retention | |
LED Color | Green - Orange | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 64,06500 Kč | 640,65 Kč |
| 25 | 60,04600 Kč | 1 501,15 Kč |
| 70 | 55,83371 Kč | 3 908,36 Kč |
| 140 | 53,16693 Kč | 7 443,37 Kč |
| 280 | 50,62918 Kč | 14 176,17 Kč |
| 560 | 48,21329 Kč | 26 999,44 Kč |
| 1 050 | 46,12281 Kč | 48 428,95 Kč |
| 2 520 | 43,36237 Kč | 109 273,17 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |



