
MTJ-88TUX1-FS2-PG2T-L19-C5E-HT | |
|---|---|
DigiKey Part Number | 2057-MTJ-88TUX1-FS2-PG2T-L19-C5E-HT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TUX1-FS2-PG2T-L19-C5E-HT |
Description | CONNECTOR, MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green - Amber | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 30,38976 Kč | 607 795,20 Kč |
| Unit Price without VAT: | 30,38976 Kč |
|---|---|
| Unit Price with VAT: | 36,77161 Kč |




